XTALTQ NO2736LS1C108JE10
| Manufacturer |
XTALTQ
Asian Brands |
| Mfr. Part # | NO2736LS1C108JE10 |
| LCSC Part # | C18457605 |
| Package | DIP-5 |
| Customer # | |
| Description | Sine Wave 12V ±10ppb 10MHz DIP-5 Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Package | DIP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 108.0916 | $ 108.09 |
30+ | $ 102.6494 | $ 3079.48 |
Standard Packaging 5/Full
Box | ||
Better price for more quantity?
$