MICROCHIP MCP6422-E/MS
| Manufacturer | |
| Mfr. Part # | MCP6422-E/MS |
| LCSC Part # | C184555 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 4.4 μA/Amplifier, 90 kHz Op Amp |
| Description | 2 1mV 50V/ms 90dB 1pA 4.4uA 90kHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7659 | $ 1.77 |
10+ | $ 1.5124 | $ 15.12 |
30+ | $ 1.3539 | $ 40.62 |
100+ | $ 1.1924 | $ 119.24 |
500+ | $ 1.1184 | $ 559.20 |
1,000+ | $ 1.0868 | $ 1086.80 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$