onsemi MOC3051SR2VM
| Manufacturer | |
| MPN | MOC3051SR2VM |
| LCSC Part # | C184543 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 6-Pin DIP Random-Phase Triac Driver Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 0.54mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non- zero- crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.
Features
- Excellent IF(T) Stability
- IR Emitting Diode Has Low Degradation
- 600V Peak Blocking Voltage
- Safety and Regulatory Approvals
- UL1577, 4,170 VACRMS for 1 Minute
- DIN EN/IEC6074-3-5
Applications
- Solenoid/Valve Controls
- Lamp Ballasts
- Static AC Power Switch
- Interfacing Microprocessors to 115VAC and 240VAC Peripherals
- Solid State Relay
- Incandescent Lamp Dimmers
- Temperature Controls
- Motor Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8078 | $ 0.81 |
| 10+ | $ 0.6424 | $ 6.42 |
| 30+ | $ 0.5597 | $ 16.79 |
| 100+ | $ 0.4769 | $ 47.69 |
| 500+ | $ 0.4283 | $ 214.15 |
| 1,000+ | $ 0.4023 | $ 402.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 0.54mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non- zero- crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.
Features
- Excellent IF(T) Stability
- IR Emitting Diode Has Low Degradation
- 600V Peak Blocking Voltage
- Safety and Regulatory Approvals
- UL1577, 4,170 VACRMS for 1 Minute
- DIN EN/IEC6074-3-5
Applications
- Solenoid/Valve Controls
- Lamp Ballasts
- Static AC Power Switch
- Interfacing Microprocessors to 115VAC and 240VAC Peripherals
- Solid State Relay
- Incandescent Lamp Dimmers
- Temperature Controls
- Motor Controls
C184543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



