PANASONIC 16SVPT100M
| Manufacturer | |
| Mfr. Part # | 16SVPT100M |
| LCSC Part # | C1845389 |
| Package | SMD,D6.3xL6.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V SMD |
| Description | 16V 100uF Polymer ±20% 24mΩ 124.5mA@120Hz SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5228 | $ 0.52 |
10+ | $ 0.4083 | $ 4.08 |
30+ | $ 0.3604 | $ 10.81 |
100+ | $ 0.3001 | $ 30.01 |
500+ | $ 0.2722 | $ 136.10 |
1,000+ | $ 0.2568 | $ 256.80 |
Standard Packaging 1000/Full
Reel | ||