LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L9369-TR product image
  • L9369-TR thumbnail 1
  • L9369-TR thumbnail 2
  • L9369-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST L9369-TRRoHS

Manufacturer
MPN
L9369-TR
LCSC Part #
C1845140
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
LQFP-64(10x10) Power Management - Specialized RoHS
Datasheetpdf iconST L9369-TR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.6191$ 9.62
10+$ 8.3654$ 83.65
30+$ 7.6002$ 228.01
100+$ 6.9603$ 696.03
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerST
PackagingLQFP-64(10x10)
FeaturesCurrent sensing/regulation function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The L9369 targets the specific application of electric parking braking, suitable for system configuration in cable-puller or Motor Gear Unit (MGU). The cores are two H-bridge driver stages to drive 8 external FETs for the rear wheels brakes actuators. The stages are fully driven and configurable via SPl, also in PWM control mode and protected against overcurrent, with drainsource and gate-source voltages monitoring. A synchronized motor voltages and currents acquisition, is performed via full differential amplifiers with programmable and precise gain and low offset and 10 ADC sigma-delta modulators. Two configurable HS/LS stages are present with programmable output voltage to drive LED arrays, with feedforward regulation. 2 Motor Speed Sensor interfaces (MSS) are available to acquire position feedback from brake actuators (shared with Lamp driver stage and GPIO). The set of the interfaces is completed by 4 GPIO (General Purpose I/O) pins and a button interface allows to manage specific customer requirements from Electronic parking braking (EPB) button console both in Normal and Sleep Mode.

Features

AI Translation
  • AEC-Q100 qualified
  • Functional safety concept for ISO26262 compliance
  • 4 High-side and Low-side gate pre-drivers for 8 external power NFETs
  • Overcurrent protection with programmable thresholds
  • Programmable and NFET independent thresholds for VDS monitoring
  • 10 integrated Fully differential amplifiers with low offset, very precise gain, and self-test
  • 10 separate ADC channels for digital processing of motor current and voltage measurement
  • 32-bits - 10 MHz SPI with CRC for internal setting, self-test and diagnostics
  • Full drive of external power NFETs down to 5.5 V battery input voltage
  • Monitoring on Main power supply and continuous BlST for internal regulators
  • Double Bandgap reference
  • 4 General Purpose I/O stages (GPIO)
  • Button Interface (9 configurable I/O pins) for monitoring and diagnostics in Normal and Sleep Mode
  • 2 Motor Speed Sensors (MSS) interfaces to acquire speed information feedbacks via external Hall sensors
  • System wake-up in Sleep Mode
  • Watchdog (configurable via SPl)