onsemi MMPQ6700
| Manufacturer | |
| Mfr. Part # | MMPQ6700 |
| LCSC Part # | C184466 |
| Package | SOIC-16 |
| Customer # | |
| Description | 40V NPN+PNP 200mA 1W SOIC-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4066 | $ 1.41 |
10+ | $ 1.3726 | $ 13.73 |
30+ | $ 1.3509 | $ 40.53 |
100+ | $ 1.3292 | $ 132.92 |
Standard Packaging 2500/Full
Reel | ||