MICROCHIP TC32MCDB
| Manufacturer | |
| MPN | TC32MCDB |
| LCSC Part # | C184439 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 700ms Active Low 4.5V~5.5V 1 SOT-223 Supervisors RoHS |
| Datasheet | MICROCHIP TC32MCDB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 700ms | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.25V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 700ms | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.25V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Incorporates the functionality of the industry standard TC1232 (Processor Monitor, Watchdog and Manual Override Reset Controller) into a small, lower cost package
- Guards against unstable processor operation resulting from power “Brown-Out”
- Automatically halts and restarts an out-of-control microprocessor
- Output can be wire-ORed, or hooked to manual reset push-button switch
- Space-saving 3-Pin TO-92 or SOT-223 package
Features
AI Translation
- Incorporates the functionality of the industry standard TC1232 (Processor Monitor, Watchdog and Manual Override Reset Controller) into a small, lower cost package
- Guards against unstable processor operation resulting from power “Brown-Out”
- Automatically halts and restarts an out-of-control microprocessor
- Output can be wire-ORed, or hooked to manual reset push-button switch
- Space-saving 3-Pin TO-92 or SOT-223 package
Applications
AI Translation
- All Microprocessor-Based Systems
- Battery Powered Computers and Controllers
- Automotive Systems
- Intelligent Instruments
- Critical Processor Monitoring
- Embedded Controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 700ms | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.25V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 700ms | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.25V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Incorporates the functionality of the industry standard TC1232 (Processor Monitor, Watchdog and Manual Override Reset Controller) into a small, lower cost package
- Guards against unstable processor operation resulting from power “Brown-Out”
- Automatically halts and restarts an out-of-control microprocessor
- Output can be wire-ORed, or hooked to manual reset push-button switch
- Space-saving 3-Pin TO-92 or SOT-223 package
Features
AI Translation
- Incorporates the functionality of the industry standard TC1232 (Processor Monitor, Watchdog and Manual Override Reset Controller) into a small, lower cost package
- Guards against unstable processor operation resulting from power “Brown-Out”
- Automatically halts and restarts an out-of-control microprocessor
- Output can be wire-ORed, or hooked to manual reset push-button switch
- Space-saving 3-Pin TO-92 or SOT-223 package
Applications
AI Translation
- All Microprocessor-Based Systems
- Battery Powered Computers and Controllers
- Automotive Systems
- Intelligent Instruments
- Critical Processor Monitoring
- Embedded Controllers
C184439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



