MICROCHIP SST39VF1601C-70-4I-EKE
| Manufacturer | |
| MPN | SST39VF1601C-70-4I-EKE |
| LCSC Part # | C184156 |
| Packaging | TSOPI-48 |
| Customer # | |
| Key Attributes | 16 Mbit (x16) Multi-Purpose Flash Plus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOPI-48 | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 16Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Features | Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 18ms | |
| Write Cycle Time(tWC) | 10us | |
| Interface | Parallel | |
| Standby Supply Current | 3uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SST39VF1601C and SST39VF1602C devices are 1M x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF160xC writes (Program or Erase) with a 2.7 - 3.6V power supply. These devices conform to JEDEC standard pinouts for x16 memories. Featuring high performance Word-Program, the SST39VF1601C/1602C devices provide a typical WordProgram time of 7 µsec. These devices use Toggle Bit, Data# Polling, or the RY/BY# pin to indicate the completion of Program operation. To protect against inadvertent write, they have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years. The SST39VF1601C/1602C devices are suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications. The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.
Features
- Organized as 1M x16: SST39VF1601C/1602C
- Single Voltage Read and Write Operations – 2.7 - 3.6V
- Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz) – Active Current: 9 mA (typical) Standby Current: 3μA (typical) – Auto Low Power Mode: 3μA (typical)
- Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 8 KWord) – Bottom Block-Protection (bottom 8 KWord)
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Flexible block architecture; one 8-, two 4-, one 16-, and thirty one 32-KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Latched Address and Data Security-ID Feature – SST: 128 bits; User: 128 words
- Fast Read Access Time: – 70 ns
- Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typical) – Block-Erase Time: 18 ms (typical) – Chip-Erase Time: 40 ms (typical) – Word-Program Time: 7 µs (typical)
- Automatic Write Timing – Internal VPP Generation
- End-of-Write Detection – Toggle Bits – Data# Polling – Ready/Busy# Pin
- CMOS I/O Compatibility
- JEDEC Standard – Flash EEPROM Pinouts and command sets
- Packages Available – 48-lead TSOP (12mm x 20mm) 48-ball TFBGA (6mm x 8mm) – 48-ball WFBGA (4mm x 6mm)
- All devices are RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8459 | $ 3.85 |
| 10+ | $ 3.2925 | $ 32.93 |
| 30+ | $ 2.9622 | $ 88.87 |
| 96+ | $ 2.6301 | $ 252.49 |
| 480+ | $ 2.4755 | $ 1188.24 |
| 960+ | $ 2.4072 | $ 2310.91 |
Standard Packaging96/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOPI-48 | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 16Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Features | Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 100 Years | |
| Block Erase Time(tBE) | 18ms | |
| Write Cycle Time(tWC) | 10us | |
| Interface | Parallel | |
| Standby Supply Current | 3uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SST39VF1601C and SST39VF1602C devices are 1M x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF160xC writes (Program or Erase) with a 2.7 - 3.6V power supply. These devices conform to JEDEC standard pinouts for x16 memories. Featuring high performance Word-Program, the SST39VF1601C/1602C devices provide a typical WordProgram time of 7 µsec. These devices use Toggle Bit, Data# Polling, or the RY/BY# pin to indicate the completion of Program operation. To protect against inadvertent write, they have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years. The SST39VF1601C/1602C devices are suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications. The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.
Features
- Organized as 1M x16: SST39VF1601C/1602C
- Single Voltage Read and Write Operations – 2.7 - 3.6V
- Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz) – Active Current: 9 mA (typical) Standby Current: 3μA (typical) – Auto Low Power Mode: 3μA (typical)
- Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 8 KWord) – Bottom Block-Protection (bottom 8 KWord)
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Flexible block architecture; one 8-, two 4-, one 16-, and thirty one 32-KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Latched Address and Data Security-ID Feature – SST: 128 bits; User: 128 words
- Fast Read Access Time: – 70 ns
- Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typical) – Block-Erase Time: 18 ms (typical) – Chip-Erase Time: 40 ms (typical) – Word-Program Time: 7 µs (typical)
- Automatic Write Timing – Internal VPP Generation
- End-of-Write Detection – Toggle Bits – Data# Polling – Ready/Busy# Pin
- CMOS I/O Compatibility
- JEDEC Standard – Flash EEPROM Pinouts and command sets
- Packages Available – 48-lead TSOP (12mm x 20mm) 48-ball TFBGA (6mm x 8mm) – 48-ball WFBGA (4mm x 6mm)
- All devices are RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



