onsemi NTTFS4C05NTAG
| Manufacturer | |
| Mfr. Part # | NTTFS4C05NTAG |
| LCSC Part # | C184139 |
| Package | PDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 75A PDFN-8(3.3x3.3) |
| Description | N-Channel 30V 75A 33W Surface Mount PDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | PDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6724 | $ 1.67 |
10+ | $ 1.3983 | $ 13.98 |
30+ | $ 1.2473 | $ 37.42 |
100+ | $ 1.0776 | $ 107.76 |
500+ | $ 1.0013 | $ 500.65 |
1,500+ | $ 0.967 | $ 1450.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$