LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LF818-I/SO product image
  • PIC16LF818-I/SO thumbnail 1
  • PIC16LF818-I/SO thumbnail 2
  • PIC16LF818-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16LF818-I/SO

Manufacturer
MPN
PIC16LF818-I/SO
LCSC Part #
C184121
Packaging
SOIC-18-300mil
Customer #
Key Attributes
Pin Enhanced Flash Microcontrollers with nanoWatt Technology
DatasheetMICROCHIP PIC16LF818-I/SO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0271$ 2.03
10+$ 1.9848$ 19.85
30+$ 1.9561$ 58.68
100+$ 1.7946$ 179.46
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed10MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power-Managed modes:
    • Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
    • INTRC: 7 μA, 31.25 kHz, 2V
    • Sleep: 0.2 μA, 2V
  • Timer1 oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 0.7 μA, 2V
  • Wide operating voltage range: Industrial: 2.0V to 5.5V
  • Three Crystal modes: LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode: ECIO: up to 20 MHz
  • Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
  • 16 I/O pins with individual direction control
  • High sink/source current: 25 mA
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 5-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: >40 years
  • In-Circuit Serial Programming (ICSP) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC16LF819-I/SOTSLMICROCHIPSimilarSOIC-18-300mil5$ 7.0115
PIC16LF819-I/SOMICROCHIPSimilarSOIC-18-300mil10$ 5.5902
PIC16LF88-I/SOMICROCHIPSimilarSOIC-18-300mil2$ 7.2668
PIC16F1826-I/SOMICROCHIPSimilarSOIC-18-300mil81$ 2.953
PIC16F1827-I/SOMICROCHIPSimilarSOIC-18-300mil7$ 2.4111
View and Compare All Alternative Parts.