VISHAY RWR89N1270FSRSL
| Manufacturer | |
| MPN | RWR89N1270FSRSL |
| LCSC Part # | C1840998 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 127Ω ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | VISHAY RWR89N1270FSRSL |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 127Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 127Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8894 | $ 11.89 |
| 200+ | $ 4.6011 | $ 920.22 |
| 500+ | $ 4.4406 | $ 2220.30 |
| 1,000+ | $ 4.3604 | $ 4360.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 127Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 127Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89S1270FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.7032 | ||
| RWR89N1270FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1619 | ||
| RWR89N1270FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.8227 | ||
| RWR89N1270FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 13.3897 | ||
| RWR89N1270FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.8021 | ||
| RWR89S1270FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.3405 | ||
| RWR89N1270FSS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.5387 | ||
| RWR89N1270FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.5694 | ||
| RWR89N1270FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.7201 | ||
| RWR89N1270FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.0632 | ||
| RWR89N1270FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.9061 | ||
| RWR89S1270FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.1697 | ||
| RWR89N1270BSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 32.1984 | ||
| RWR89N1270BSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 35.6943 | ||
| RWR89N1270BSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 38.9363 |

