LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N6R34FSRSL product image
Images for reference only

VISHAY RWR81N6R34FSRSL

Manufacturer
MPN
RWR81N6R34FSRSL
LCSC Part #
C1840831
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 6.34Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N6R34FSRSL
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6472$ 12.65
200+$ 4.8944$ 978.88
500+$ 4.7231$ 2361.55
1,000+$ 4.6382$ 4638.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance6.34Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S6R34FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S6R34FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N6R34FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N6R34FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S6R34FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S6R34FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.6831
RWR81S6R34FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S6R34FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81N6R34FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N6R34FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81S6R34FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81S6R34FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701
RWR81S6R34FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.4216
RWR81S6R34FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.8294