LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6024-I/SL product image
  • MCP6024-I/SL thumbnail 1
  • MCP6024-I/SL thumbnail 2
  • MCP6024-I/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6024-I/SLRoHS

Manufacturer
MPN
MCP6024-I/SL
LCSC Part #
C183898
Packaging
SOIC-14
Customer #
Key Attributes
Rail-to-Rail Input/Output, 10 MHz Op Amps
Datasheetpdf iconMICROCHIP MCP6024-I/SL
In-Stock: 122
122 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7925$ 1.79
10+$ 1.5329$ 15.33
30+$ 1.3707$ 41.12
100+$ 1.1825$ 118.25
500+$ 1.1079$ 553.95
1,000+$ 1.0755$ 1075.50
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-14
Output Current30mA
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate7V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)3.5uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

Rail-to-Rail Input/Output, 10 MHz Op Amps are rail-to-rail input and output operational amplifiers with high performance. Key specifications include: wide bandwidth (10 MHz), low noise (8.7 nV/√Hz), low input offset voltage and low distortion (0.00053% THD+N). The MCP6023 also offers a Chip Select pin (CS) that gives power savings when the part is not in use. The single MCP6021 and MCP6021R are available in SOT-23-5 packages. The single MCP6021, single MCP6023 and dual MCP6022 are available in 8-lead PDIP, SOIC and TSSOP packages. The Extended Temperature single MCP6021 is available in 8-lead MSOP. The quad MCP6024 is offered in 14-lead PDIP, SOIC and TSSOP packages. The MCP6021/1R/2/3/4 family is available in Industrial and Extended temperature ranges. It has a power supply range of 2.5V to 5.5V.

Features

AI Translation
  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/√Hz at 10 kHz (typical)
  • Low Offset Voltage:
    • Industrial Temperature: ±500 μV (max.)
    • Extended Temperature: ±250 μV (max.)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
    • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5V to 5.5V
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications

AI Translation
  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation