LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N4R87FSS73 product image
Images for reference only

VISHAY RWR81N4R87FSS73

Manufacturer
MPN
RWR81N4R87FSS73
LCSC Part #
C1837970
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 4.87Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N4R87FSS73
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0696$ 10.07
200+$ 3.8973$ 779.46
500+$ 3.7599$ 1879.95
1,000+$ 3.692$ 3692.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance4.87Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR81S4R87FRB12VISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S4R87FRBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S4R87FSBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N4R87FSB12VISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N4R87FSBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 14.2432
5 more alternative parts.View all substitutes