LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K2004FSRE6 product image
Images for reference only

VISHAY RNC55K2004FSRE6

Manufacturer
MPN
RNC55K2004FSRE6
LCSC Part #
C1837283
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55K2004FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2732$ 9.27
200+$ 3.5886$ 717.72
500+$ 3.4621$ 1731.05
1,000+$ 3.4003$ 3400.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece