LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S2701FSRSL product image
Images for reference only

VISHAY RWR89S2701FSRSL

Manufacturer
MPN
RWR89S2701FSRSL
LCSC Part #
C1837057
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 2.7kΩ ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S2701FSRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4797$ 7.48
200+$ 2.8956$ 579.12
500+$ 2.7937$ 1396.85
1,000+$ 2.7428$ 2742.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance2.7kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S2701FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2701FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0137
RWR89S2701FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RS02B2K700FE70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.7895
RS02B2K700FS70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.7944
WW3FT2K70SEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.4526