SOFNG SIM-007-P8
| Manufacturer | SOFNGAsian Brands |
| MPN | SIM-007-P8 |
| LCSC Part # | C183630 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MINI SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.5mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 943
943 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0907 | $ 1.09 |
| 10+ | $ 0.8835 | $ 8.84 |
| 30+ | $ 0.7807 | $ 23.42 |
| 100+ | $ 0.6779 | $ 67.79 |
| 500+ | $ 0.5879 | $ 293.95 |
| 1,000+ | $ 0.5558 | $ 555.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



