PANJIT PJ2301_R1_000A2
| Hersteller | PANJITAsian Brands |
| Herst.-Teilenr. | PJ2301_R1_000A2 |
| LCSC-Nr. | C18357550 |
| Verp. | SOT-23 |
| Kundennummer | |
| Hauptmerkm. | MOSFET P-CH 20V 3.1A SOT-23 |
| Datenblatt | PANJIT PJ2301_R1_000A2 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | PANJIT | |
| Verp. | SOT-23 | |
| Output Capacitance(Coss) | 43pF | |
| Ciss-Input Capacitance | 416pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 190mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | PANJIT | |
| Verp. | SOT-23 | |
| Output Capacitance(Coss) | 43pF | |
| Ciss-Input Capacitance | 416pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 190mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RDS(ON), VGS@-4.5V, ID@-3.1A < 100mΩ
- RDS(ON), VGS@-2.5V, ID@-2.0A < 135mΩ
- RDS(ON), VGS@-1.8V, ID@-1.1A < 190mΩ
- Advanced Trench Process Technology
- Specially Designed for Switch Load, PWM Application, etc.
- Lead free in compliance with EU RoHS 2011/65/EU directive.
- Green molding compound as per IEC61249 Std. (Halogen Free)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | PANJIT | |
| Verp. | SOT-23 | |
| Output Capacitance(Coss) | 43pF | |
| Ciss-Input Capacitance | 416pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 190mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | PANJIT | |
| Verp. | SOT-23 | |
| Output Capacitance(Coss) | 43pF | |
| Ciss-Input Capacitance | 416pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 190mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RDS(ON), VGS@-4.5V, ID@-3.1A < 100mΩ
- RDS(ON), VGS@-2.5V, ID@-2.0A < 135mΩ
- RDS(ON), VGS@-1.8V, ID@-1.1A < 190mΩ
- Advanced Trench Process Technology
- Specially Designed for Switch Load, PWM Application, etc.
- Lead free in compliance with EU RoHS 2011/65/EU directive.
- Green molding compound as per IEC61249 Std. (Halogen Free)
C18357550 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



