ST TS462CDT
| Manufacturer | |
| MPN | TS462CDT |
| LCSC Part # | C183403 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Rail-to-Rail Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 12MHz | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS461, TS462 and TS464 family of operational amplifiers can operate with voltages as low as ±1.35 V and reach a minimum of ±2 Vpp of output swing when supplied with ±2.5 V. The devices are well-suited to all kinds of portable and battery-supplied equipment, where low noise and low distortion are key requirements. The TS461, TS462 and TS464 offer excellent output rail-to-rail performances at an attractive cost.
Features
- High dynamic features
- Large output swing (±2.4 V at VCC = ±2.5 V)
- Low noise level: 4 nV/√Hz
- Low distortion: 0.003 %
- Operating range: 2.7 V to 10 V
- Available in SOT23-5 micropackage
Applications
- Sound cards
- PDAs
- CD players
- Recording equipment
- Multimedia Microphone pre-amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.586 | $ 0.59 |
| 10+ | $ 0.4655 | $ 4.66 |
| 30+ | $ 0.4134 | $ 12.40 |
| 100+ | $ 0.3483 | $ 34.83 |
| 500+ | $ 0.3207 | $ 160.35 |
| 1,000+ | $ 0.3028 | $ 302.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 12MHz | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS461, TS462 and TS464 family of operational amplifiers can operate with voltages as low as ±1.35 V and reach a minimum of ±2 Vpp of output swing when supplied with ±2.5 V. The devices are well-suited to all kinds of portable and battery-supplied equipment, where low noise and low distortion are key requirements. The TS461, TS462 and TS464 offer excellent output rail-to-rail performances at an attractive cost.
Features
- High dynamic features
- Large output swing (±2.4 V at VCC = ±2.5 V)
- Low noise level: 4 nV/√Hz
- Low distortion: 0.003 %
- Operating range: 2.7 V to 10 V
- Available in SOT23-5 micropackage
Applications
- Sound cards
- PDAs
- CD players
- Recording equipment
- Multimedia Microphone pre-amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



