COILMX MS150806-R56M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS150806-R56M |
| LCSC Part # | C18337518 |
| Package | SMD,16.5x8.8mm |
| Customer # | |
| Key Attributes | FIXED IND 0.56uH 35A 1.2mΩ SMD,8.8x16.5mm |
| Description | 35A 560nH ±20% 1.2mΩ 55A SMD,16.5x8.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,16.5x8.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2818 $ 0.2537 | $ 1.27 |
50+ | $ 0.2199 $ 0.1980 | $ 9.90 |
150+ | $ 0.1934 $ 0.1741 | $ 26.12 |
500+ | $ 0.1664 $ 0.1498 | $ 74.90 |
2,500+ | $ 0.1516 $ 0.1365 | $ 341.25 |
5,000+ | $ 0.1428 $ 0.1286 | $ 643.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$