COILMX MS1328-R56M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS1328-R56M |
| LCSC Part # | C18337505 |
| Package | SMD,13.7x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 0.56uH 25A 2.5mΩ SMD,12.6x13.65mm |
| Description | 25A 560nH ±20% 2.5mΩ 35A SMD,13.7x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,13.7x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2454 | $ 1.23 |
50+ | $ 0.1912 | $ 9.56 |
150+ | $ 0.168 | $ 25.20 |
500+ | $ 0.1444 | $ 72.20 |
2,500+ | $ 0.1315 | $ 328.75 |
5,000+ | $ 0.1237 | $ 618.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$