COILMX MS1050-220M-P
| Manufacturer | COILMXAsian Brands |
| MPN | MS1050-220M-P |
| LCSC Part # | C18337493 |
| Packaging | SMD,11.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 5A 55mΩ SMD,10x11.15mm |
| Datasheet | COILMX MS1050-220M-P |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,11.2x10mm | |
| Current Rating | 5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 7.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,11.2x10mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 7.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3075$ 0.2768 | $ 1.38 |
| 50+ | $ 0.2415$ 0.2174 | $ 10.87 |
| 150+ | $ 0.2132$ 0.1919 | $ 28.79 |
| 500+ | $ 0.1779$ 0.1602 | $ 80.10 |
| 2,500+ | $ 0.1621$ 0.1459 | $ 364.75 |
| 5,000+ | $ 0.1527$ 0.1375 | $ 687.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,11.2x10mm | |
| Current Rating | 5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 7.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,11.2x10mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 7.5A |
Help & FeedbackShow similar products (0) >
C18337493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



