LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S1001FSS70 product image
Images for reference only

VISHAY RWR80S1001FSS70

Manufacturer
MPN
RWR80S1001FSS70
LCSC Part #
C1833648
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 1kΩ ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S1001FSS70
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0012$ 7.00
200+$ 2.7104$ 542.08
500+$ 2.6147$ 1307.35
1,000+$ 2.5684$ 2568.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance1kΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S1001FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 5.2695
RWR80S1001FMB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S1001FPB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S1001FPBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S1001FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.8701
RWR80N1001FMB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80N1001FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80S1001FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80N1001FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 15.1662
RWR80N1001FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.4156
RWR80N1001FPBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.4156
RWR80S1001FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S1001FMS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S1001FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S1001FPRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S1001FMRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80N1001FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 8.0909
RWR80N1001FSS70VISHAYThrough Hole,D2.4xL10.3mm0$ 11.2257
RWR80S1001FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80N1001FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 11.2257