LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6340FSS70 product image
Images for reference only

VISHAY RWR81S6340FSS70

Manufacturer
MPN
RWR81S6340FSS70
LCSC Part #
C1833517
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 634Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6340FSS70
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3236$ 6.32
200+$ 2.448$ 489.60
500+$ 2.3616$ 1180.80
1,000+$ 2.3199$ 2319.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance634Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece