Broadcom HCPL-M453-500E
| Manufacturer | |
| Mfr. Part # | HCPL-M453-500E |
| LCSC Part # | C183328 |
| Package | SOIC-5-4.4mm |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 3750V |
| Description | 8mA 1Mbit/s 5V 4.5V~30V 1.5V DC SOIC-5-4.4mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-5-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
40,328
40,328
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5781 | $ 0.58 |
10+ | $ 0.5125 | $ 5.13 |
30+ | $ 0.4804 | $ 14.41 |
100+ | $ 0.4484 | $ 44.84 |
500+ | $ 0.41 | $ 205.00 |
1,500+ | $ 0.4004 | $ 600.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$