DIODES AP2331TDSA-7
| Manufacturer | |
| Mfr. Part # | AP2331TDSA-7 |
| LCSC Part # | C183303 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | AP2331TD Single-Channel Current-Limited High-Side Power Switch |
| Description | 1 250mΩ 200mA SOT-23 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.163 | $ 0.16 |
10+ | $ 0.1294 | $ 1.29 |
30+ | $ 0.115 | $ 3.45 |
100+ | $ 0.097 | $ 9.70 |
600+ | $ 0.089 | $ 53.40 |
1,200+ | $ 0.0842 | $ 101.04 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$