TI DRV8823DCAR
| Manufacturer | |
| MPN | DRV8823DCAR |
| LCSC Part # | C183091 |
| Packaging | HTSSOP-48-EP-6.1mm |
| Customer # | |
| Key Attributes | SPI HTSSOP-48-EP-6.1mm Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 4 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Step Resolution | 8 | |
| Control Voltage | - | |
| RDS(on) | 250mΩ | |
| Motor Drive Voltage(Vm) | - | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8823 provides an integrated motor driver solution for printers and other office automation equipment applications. The motor driver circuit includes four H-bridge drivers. Each of the motor driver blocks employ N-channel power MOSFETs configured as an H-bridge to drive the motor windings. A simple serial interface allows control of all functions of the motor driver with only a few digital signals. The devices also provides a low-power sleep function. The motor drivers provide PWM current control capability. The current is programmable, based on an externally supplied reference voltage and an external current sense resistor. In addition, eight current levels (set through the serial interface) allow microstepping with bipolar stepper motors. Internal shutdown functions are provided for overcurrent protection (OCP), short-circuit protection, undervoltage lockout, and overtemperature. The DRV8823 is packaged in a 48-pin HTSSOP package (eco-friendly: RoHS and no Sb/Br).
Features
- PWM Motor Driver With Four H-Bridges
- Drives Two Stepper Motors, One Stepper and Two DC Motors, or Four DC Motors
- Up to 1.5-A Current Per Winding
- Low On-Resistance
- Programmable Maximum Winding Current
- Three-Bit Winding Current Control Allows up to Eight Current Levels
- Selectable Slow or Mixed Decay Modes
- 8- to 32-V Operating Supply Voltage Range
- Internal Charge Pump for Gate Drive
- Built-in 3.3-V Reference
- Serial Digital Control Interface
- Fully Protected Against Undervoltage, Overtemperature, and Overcurrent Events
- Thermally-Enhanced Surface Mount Package
Applications
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0736 | $ 5.07 |
| 10+ | $ 4.1617 | $ 41.62 |
| 30+ | $ 3.7162 | $ 111.49 |
| 100+ | $ 3.2659 | $ 326.59 |
| 500+ | $ 3.0579 | $ 1528.95 |
| 1,000+ | $ 2.9652 | $ 2965.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 4 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Step Resolution | 8 | |
| Control Voltage | - | |
| RDS(on) | 250mΩ | |
| Motor Drive Voltage(Vm) | - | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8823 provides an integrated motor driver solution for printers and other office automation equipment applications. The motor driver circuit includes four H-bridge drivers. Each of the motor driver blocks employ N-channel power MOSFETs configured as an H-bridge to drive the motor windings. A simple serial interface allows control of all functions of the motor driver with only a few digital signals. The devices also provides a low-power sleep function. The motor drivers provide PWM current control capability. The current is programmable, based on an externally supplied reference voltage and an external current sense resistor. In addition, eight current levels (set through the serial interface) allow microstepping with bipolar stepper motors. Internal shutdown functions are provided for overcurrent protection (OCP), short-circuit protection, undervoltage lockout, and overtemperature. The DRV8823 is packaged in a 48-pin HTSSOP package (eco-friendly: RoHS and no Sb/Br).
Features
- PWM Motor Driver With Four H-Bridges
- Drives Two Stepper Motors, One Stepper and Two DC Motors, or Four DC Motors
- Up to 1.5-A Current Per Winding
- Low On-Resistance
- Programmable Maximum Winding Current
- Three-Bit Winding Current Control Allows up to Eight Current Levels
- Selectable Slow or Mixed Decay Modes
- 8- to 32-V Operating Supply Voltage Range
- Internal Charge Pump for Gate Drive
- Built-in 3.3-V Reference
- Serial Digital Control Interface
- Fully Protected Against Undervoltage, Overtemperature, and Overcurrent Events
- Thermally-Enhanced Surface Mount Package
Applications
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



