TI TPS22912CYZVR
| Manufacturer | |
| MPN | TPS22912CYZVR |
| LCSC Part # | C183088 |
| Packaging | DSBGA-4 |
| Customer # | |
| Key Attributes | Ultra-small, Low On Resistance Load Switch With Controlled Turn-on |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.4V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Laptops and ultrabooks
- Tablets and set-top boxes
- Portable industrial/medical devices
- Portable media players
- Point-of-sale terminals
- GPS navigation devices
- Digital cameras
- Portable instruments
- Smartphones/wireless handhelds
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5306 | $ 0.53 |
| 10+ | $ 0.4216 | $ 4.22 |
| 30+ | $ 0.3744 | $ 11.23 |
| 100+ | $ 0.3158 | $ 31.58 |
| 500+ | $ 0.2898 | $ 144.90 |
| 1,000+ | $ 0.2751 | $ 275.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.4V~5.5V | |
| RDS(on) | 60mΩ | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Laptops and ultrabooks
- Tablets and set-top boxes
- Portable industrial/medical devices
- Portable media players
- Point-of-sale terminals
- GPS navigation devices
- Digital cameras
- Portable instruments
- Smartphones/wireless handhelds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



