LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G07DRLR product image
  • SN74LVC1G07DRLR thumbnail 1
  • SN74LVC1G07DRLR thumbnail 2
  • SN74LVC1G07DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G07DRLRRoHS

Manufacturer
MPN
SN74LVC1G07DRLR
LCSC Part #
C183013
Packaging
SOT-553-5
Customer #
Key Attributes
Single Buffer/Driver With Open-Drain Output
Datasheetpdf iconTI SN74LVC1G07DRLR
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2385$ 1.19
50+$ 0.1894$ 9.47
150+$ 0.1683$ 25.25
500+$ 0.142$ 71.00
2,500+$ 0.1303$ 325.75
4,000+$ 0.1233$ 493.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-553-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.2ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This single buffer/driver is designed for 1.65-V to 5.5-V VCC operation. The output of the SN74LVC1G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA. The SN74LVC1G07 is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.

Features

AI Translation
  • Available in the Ultra Small 0.64–mm² Package (DPW) With 0.5 mm Pitch
  • Supports 5-V VCC Operation
  • Input and Open-Drain Output Accept Voltages up to 5.5 V
  • Can Translate Up or Down
  • Max tpd of 4.2 ns at 3.3 V
  • Low Power Consumption, 10-µA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Blu-ray Player and Home Theater
  • DVD Recorder and Player
  • Desktop or Notebook PC
  • Digital Radio or Internet Radio Player
  • Digital Video Camera (DVC)
  • Embedded PC
  • GPS: Personal Navigation Device
  • Mobile Internet Device
  • Network Projector Front End
  • Portable Media Player
  • Pro Audio Mixer
  • Smoke Detector
  • Solid State Drive (SSD): Enterprise
  • High-Definition (HDTV)
  • Tablet: Enterprise
  • Audio Dock: Portable
  • DLP Front Projection System
  • DVR and DVS
  • Digital Picture Frame (DPF)
  • Digital Still Camera