LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW BC850C product image
  • BC850C thumbnail 1
  • BC850C thumbnail 2
  • BC850C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW BC850CRoHS

Manufacturer
UMWAsian Brands
MPN
BC850C
LCSC Part #
C18295970
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconUMW BC850C
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0138$ 6.90
3,000+$ 0.0115$ 34.50
6,000+$ 0.0101$ 60.60
24,000+$ 0.0089$ 213.60
51,000+$ 0.0083$ 423.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerUMW
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain240
Current - Collector(Ic)100mA
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))200mV
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low current (max. 100mA)
  • Low voltage (max. 45V)