UMW AO4435A
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | AO4435A |
| LCSC Part # | C18295969 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 12A SOP-8 |
| Description | P-Channel 30V 12A 2.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
430
430
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1086 | $ 0.54 |
50+ | $ 0.0851 | $ 4.26 |
150+ | $ 0.0733 | $ 11.00 |
500+ | $ 0.0645 | $ 32.25 |
3,000+ | $ 0.0575 | $ 172.50 |
6,000+ | $ 0.0539 | $ 323.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$