Images for reference only
EDA Models

JOEY MEF392J2G3AS3030A1

Manufacturer
JOEY
Asian Brands
MPN
MEF392J2G3AS3030A1
LCSC Part #
C18295936
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 3.9nF ±5% 400V TH
Description
3.9nF ±5% 400V Film Capacitor Through Hole P=7.5mm
Datasheet pdf icon JOEY MEF392J2G3AS3030A1

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JOEY
Packaging Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JOEY MEF392J2G3AS3030A1
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 860
860 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
10+
$ 0.0526 $ 0.0474 $ 0.47
100+
$ 0.0419 $ 0.0378 $ 3.78
300+
$ 0.0365 $ 0.0329 $ 9.87
1,000+
$ 0.0325 $ 0.0293 $ 29.30
5,000+
$ 0.0293 $ 0.0264 $ 132.00
10,000+
$ 0.0277 $ 0.0250 $ 250.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$