LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF225K2G8AS8034A1 product image
  • MEF225K2G8AS8034A1 thumbnail 1
  • MEF225K2G8AS8034A1 thumbnail 2
  • MEF225K2G8AS8034A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF225K2G8AS8034A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF225K2G8AS8034A1
LCSC Part #
C18295922
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
CAP FILM 2.2uF ±10% 400V TH
Datasheetpdf iconJOEY MEF225K2G8AS8034A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=20mm
Tolerance±10%
Voltage Rating400V
Capacitance2.2uF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece