LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF223J2G3AS3031A1 product image
  • MEF223J2G3AS3031A1 thumbnail 1
  • MEF223J2G3AS3031A1 thumbnail 2
  • MEF223J2G3AS3031A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF223J2G3AS3031A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF223J2G3AS3031A1
LCSC Part #
C18295910
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 400V TH
Datasheetpdf iconJOEY MEF223J2G3AS3031A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating400V
Capacitance22nF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece