LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3094FRRSL product image
Images for reference only

VISHAY RLR07C3094FRRSL

Manufacturer
MPN
RLR07C3094FRRSL
LCSC Part #
C1828212
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3.09MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3094FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8493$ 2.85
200+$ 1.1036$ 220.72
500+$ 1.065$ 532.50
1,000+$ 1.045$ 1045.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3.09MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece