LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1004DSRSL product image
Images for reference only

VISHAY RNC55J1004DSRSL

Manufacturer
MPN
RNC55J1004DSRSL
LCSC Part #
C1826804
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1MΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1004DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4386$ 2.44
200+$ 0.9441$ 188.82
500+$ 0.9116$ 455.80
1,000+$ 0.8945$ 894.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece