LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2R49FMRSL product image
Images for reference only

VISHAY RLR07C2R49FMRSL

Manufacturer
MPN
RLR07C2R49FMRSL
LCSC Part #
C1826726
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.49Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2R49FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2628$ 2.26
200+$ 0.8767$ 175.34
500+$ 0.8459$ 422.95
1,000+$ 0.8304$ 830.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.49Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece