LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1103BSRE6 product image
Images for reference only

VISHAY RNC60H1103BSRE6

Manufacturer
MPN
RNC60H1103BSRE6
LCSC Part #
C1826692
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 110kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1103BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8711$ 2.87
200+$ 1.1116$ 222.32
500+$ 1.0728$ 536.40
1,000+$ 1.0527$ 1052.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance110kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60H1103BSB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1103BSBSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1103BSR36VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 2.8412
RNC60H1103BSRSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1103BSRE8VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 2.9802
5 more alternative parts.View all substitutes