LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1422BSRE6 product image
Images for reference only

VISHAY RNC60H1422BSRE6

Manufacturer
MPN
RNC60H1422BSRE6
LCSC Part #
C1826630
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 14.2kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1422BSRE6
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8711$ 2.87
200+$ 1.1116$ 222.32
500+$ 1.0728$ 536.40
1,000+$ 1.0527$ 1052.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance14.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1422BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1422BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1422BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1422BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5514K200BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1422BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1422BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5514K200BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60J1422BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J1422BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC5514K200BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1422BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1422BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5514K200BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J1422BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392