LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J25R2BSRSL product image
Images for reference only

VISHAY RNC55J25R2BSRSL

Manufacturer
MPN
RNC55J25R2BSRSL
LCSC Part #
C1826568
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 25.2Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J25R2BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4215$ 2.42
200+$ 0.9379$ 187.58
500+$ 0.9054$ 452.70
1,000+$ 0.8883$ 888.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance25.2Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece