LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4R70FMR36 product image
Images for reference only

VISHAY RLR07C4R70FMR36

Manufacturer
MPN
RLR07C4R70FMR36
LCSC Part #
C1826396
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.7Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4R70FMR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6703$ 2.67
200+$ 1.0342$ 206.84
500+$ 0.9971$ 498.55
1,000+$ 0.9802$ 980.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.7Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece