LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1334FRRSL product image
Images for reference only

VISHAY RLR07C1334FRRSL

Manufacturer
MPN
RLR07C1334FRRSL
LCSC Part #
C1826049
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.33MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1334FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2504$ 2.25
200+$ 0.8706$ 174.12
500+$ 0.8412$ 420.60
1,000+$ 0.8258$ 825.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.33MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece