LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3920BSRSL product image
Images for reference only

VISHAY RNC50H3920BSRSL

Manufacturer
MPN
RNC50H3920BSRSL
LCSC Part #
C1826040
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 392Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3920BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.343$ 2.34
200+$ 0.9076$ 181.52
500+$ 0.8752$ 437.60
1,000+$ 0.8598$ 859.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance392Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece