LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H15R4FSRSL product image
Images for reference only

VISHAY RNC50H15R4FSRSL

Manufacturer
MPN
RNC50H15R4FSRSL
LCSC Part #
C1825959
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 15.4Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H15R4FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3533$ 2.35
200+$ 0.9116$ 182.32
500+$ 0.879$ 439.50
1,000+$ 0.8635$ 863.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance15.4Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H15R4FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.1448
RNC50H15R4FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H15R4FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H15R4FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5015R400FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
ERC5015R400FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
RNC50H15R4FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5015R400FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H15R4FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
RNC50H15R4FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J15R4FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5538
RNC50J15R4FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0772
RNC50J15R4FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9222
RNC50J15R4FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5067
RNC50J15R4FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0249
RNC50J15R4FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0249
ERC5015R400FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792
ERC5015R400FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.7303
RNC50J15R4FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0249
RNC50H15R4BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 9.0016