LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1503BRRSL product image
Images for reference only

VISHAY RNC50H1503BRRSL

Manufacturer
MPN
RNC50H1503BRRSL
LCSC Part #
C1825945
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 150kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1503BRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3533$ 2.35
200+$ 0.9116$ 182.32
500+$ 0.879$ 439.50
1,000+$ 0.8635$ 863.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance150kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1503BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNR50H1503BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1503BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1503BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H1503BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.3627
RNC50H1503BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1503BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1503BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNR50H1503BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.7455
RNC50H1503BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50150K00BHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H1503BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1503BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1503BRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50150K00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H1503BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50150K00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1503BPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1503BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1503BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269