LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H9313DSRSL product image
Images for reference only

VISHAY RNR55H9313DSRSL

Manufacturer
MPN
RNR55H9313DSRSL
LCSC Part #
C1825898
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 931kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H9313DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3704$ 2.37
200+$ 0.9178$ 183.56
500+$ 0.8852$ 442.60
1,000+$ 0.8697$ 869.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance931kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece