LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1300BSRSL product image
Images for reference only

VISHAY RNC50H1300BSRSL

Manufacturer
MPN
RNC50H1300BSRSL
LCSC Part #
C1825867
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 130Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1300BSRSL
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3533$ 2.35
200+$ 0.9116$ 182.32
500+$ 0.879$ 439.50
1,000+$ 0.8635$ 863.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance130Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1300BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1300BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1300BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1300BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50130R00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H1300BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1300BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50130R00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50J1300BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1300BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1300BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
ERC50130R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1300BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1300BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50130R00BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1300BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1300BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50130R00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1300BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374