LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J8820BPR36 product image
Images for reference only

VISHAY RNC55J8820BPR36

Manufacturer
MPN
RNC55J8820BPR36
LCSC Part #
C1825718
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 882Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J8820BPR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6541$ 2.65
200+$ 1.0274$ 205.48
500+$ 0.991$ 495.50
1,000+$ 0.9735$ 973.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance882Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece