LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C7R68FRRE6 product image
Images for reference only

VISHAY RLR20C7R68FRRE6

Manufacturer
MPN
RLR20C7R68FRRE6
LCSC Part #
C1825654
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 7.68Ω ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C7R68FRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5375$ 2.54
200+$ 0.9832$ 196.64
500+$ 0.9477$ 473.85
1,000+$ 0.9308$ 930.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance7.68Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece