Wuxi I-core Elec AiP74LVC2G125TA8.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC2G125TA8.TR |
| LCSC Part # | C18255873 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | StandardCMOS 1.65V~5.5V 2 1 8.6ns@4.5V,50pF 4uA TSSOP-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Current - Output High(IOH) | 32mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 8.6ns@4.5V,50pF | |
| Quiescent Current | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A dual non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable input (pin nOE). When pin nOE is HIGH, the outputs are in a high-impedance state.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- 5V tolerant inputs
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP8/VSSOP8
In-Stock: 2,715
2,715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1726 | $ 0.86 |
| 50+ | $ 0.1367 | $ 6.84 |
| 150+ | $ 0.1213 | $ 18.20 |
| 500+ | $ 0.1022 | $ 51.10 |
| 3,000+ | $ 0.0936 | $ 280.80 |
| 6,000+ | $ 0.0885 | $ 531.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Current - Output High(IOH) | 32mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 8.6ns@4.5V,50pF | |
| Quiescent Current | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A dual non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable input (pin nOE). When pin nOE is HIGH, the outputs are in a high-impedance state.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- 5V tolerant inputs
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP8/VSSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

